USD
Favorite

Photo Not Available
D38999/24FB35SBL 13 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.48000 $42.48
10 38.34300 $383.43
25 36.73600 $918.40
50 34.44000 $1,722.00
100 33.29200 $3,329.20
250 31.45520 $7,863.80

Submit a request for quotation on quantities greater than those displayed.

D38999/24FB35SBL

Datasheet
Digi-Key Part Number SD38999/24FB35SBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FB35SBL
Copy  
Description CONN RCPT HSG FMALE 13POS PNL MT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

13 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FB35PBL

CONN PLUG HSG MALE 13POS INLINE

SOURIAU-SUNBANK

$45.24000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FB35SBL