USD
Favorite

Photo Not Available
D38999/24FB35PN 13 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.79000 $42.79
10 38.62700 $386.27
25 37.00800 $925.20
50 34.69500 $1,734.75
100 33.53850 $3,353.85
250 31.68812 $7,922.03

Submit a request for quotation on quantities greater than those displayed.

D38999/24FB35PN

Datasheet
Digi-Key Part Number SD38999/24FB35PN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FB35PN
Copy  
Description CONN RCPT MALE 13POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FB35SN

CONN PLUG FMALE 13POS GOLD CRIMP

SOURIAU-SUNBANK

$58.91000 Details

D38999/26FB35BN

CONN PLG HSG FMALE 13POS INLINE

SOURIAU-SUNBANK

$51.29000 Details
Tooling

ATML 0802B

TOOL REM TWZR M81969/8-02 B

Astro Tool Corp

$102.22000 Details

ATML 0801B

TOOL INSERT TWZR M81969/8-01 B

Astro Tool Corp

$102.22000 Details

615725

TOOL POSITIONER

Astro Tool Corp

$78.95000 Details

616332

TOOL POSITIONER M22520/7-07

Astro Tool Corp

$78.95000 Details
You May Also Be Interested In

D38999/24FB35PN

CONN RCPT MALE 13POS GOLD CRIMP

Amphenol Aerospace Operations

$64.93000 Details

D38999/24FB35PN

8D 13C 13#22D PIN J/N

SOURIAU-SUNBANK

$58.39000 Details

D38999/26FB35SN

CONN PLUG FMALE 13POS GOLD CRIMP

TE Connectivity Deutsch Connectors

$47.72000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FB35PN