USD
Favorite

Photo Not Available
D38999/24FB35PA 13 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.77000 $42.77
10 38.61000 $386.10
25 36.99200 $924.80
50 34.68000 $1,734.00
100 33.52400 $3,352.40
250 31.67440 $7,918.60

Submit a request for quotation on quantities greater than those displayed.

D38999/24FB35PA

Datasheet
Digi-Key Part Number SD38999/24FB35PA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/24FB35PA
Copy  
Description CONN RCPT MALE 13POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

13 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 13
Shell Size - Insert 11-35
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FB35SA

CONN PLUG FMALE 13POS GOLD CRIMP

SOURIAU-SUNBANK

$43.78000 Details
Tooling

ATML 0802B

TOOL REM TWZR M81969/8-02 B

Astro Tool Corp

$102.22000 Details

ATML 0801B

TOOL INSERT TWZR M81969/8-01 B

Astro Tool Corp

$102.22000 Details

615725

TOOL POSITIONER

Astro Tool Corp

$78.95000 Details

616332

TOOL POSITIONER M22520/7-07

Astro Tool Corp

$78.95000 Details
Additional Resources
Standard Package 1
Other Names SD38999/24FB35PA