USD
Favorite

Photo Not Available
D38999/20WG35SNL 79 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 52 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.86000 $42.86
10 38.69400 $386.94
25 37.07200 $926.80
50 34.75500 $1,737.75
100 33.59650 $3,359.65
250 31.74292 $7,935.73

Submit a request for quotation on quantities greater than those displayed.

D38999/20WG35SNL

Datasheet
Digi-Key Part Number SD38999/20WG35SNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WG35SNL
Copy  
Description CONN RCPT HSG FMALE 79POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

79 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL G
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WG35PNL

CONN PLUG HSG MALE 79POS INLINE

SOURIAU-SUNBANK

$51.00000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WG35SNL