USD
Favorite

Photo Not Available
D38999/20WF35SAL 66 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 17 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.55000 $42.55
10 38.41000 $384.10
25 36.80000 $920.00
50 34.50000 $1,725.00
100 33.35000 $3,335.00
250 31.51000 $7,877.50

Submit a request for quotation on quantities greater than those displayed.

D38999/20WF35SAL

Datasheet
Digi-Key Part Number SD38999/20WF35SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WF35SAL
Copy  
Description CONN RCPT HSG FMALE 66POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

66 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 66
Shell Size - Insert 19-35
Shell Size, MIL F
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WF35PAL

CONN PLUG HSG MALE 66POS INLINE

SOURIAU-SUNBANK

$48.14000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WF35SAL