USD
Favorite

Photo Not Available
D38999/20WE26PAL 26 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 57 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.72000 $41.72
10 37.65900 $376.59
25 36.08000 $902.00
50 33.82500 $1,691.25
100 32.69750 $3,269.75
250 30.89352 $7,723.38

Submit a request for quotation on quantities greater than those displayed.

D38999/20WE26PAL

Datasheet
Digi-Key Part Number SD38999/20WE26PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WE26PAL
Copy  
Description CONN RCPT HSNG MALE 26POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL E
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WE26SAL

CONN PLG HSG FMALE 26POS INLINE

SOURIAU-SUNBANK

$49.44000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WE26PAL