USD
Favorite

Photo Not Available
D38999/20WD5SBL 5 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 18 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.79000 $41.79
10 37.72500 $377.25
25 36.14400 $903.60
50 33.88500 $1,694.25
100 32.75550 $3,275.55
250 30.94832 $7,737.08

Submit a request for quotation on quantities greater than those displayed.

D38999/20WD5SBL

Datasheet
Digi-Key Part Number SD38999/20WD5SBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WD5SBL
Copy  
Description CONN RCPT HSNG FMALE 5POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL D
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WD5PBL

CONN PLUG HSNG MALE 5POS INLINE

SOURIAU-SUNBANK

$56.27000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WD5SBL