USD
Favorite

Photo Not Available
D38999/20WD18PAL 18 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 55 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.59000 $42.59
10 38.44300 $384.43
25 36.83200 $920.80
50 34.53000 $1,726.50
100 33.37900 $3,337.90
250 31.53740 $7,884.35

Submit a request for quotation on quantities greater than those displayed.

D38999/20WD18PAL

Datasheet
Digi-Key Part Number SD38999/20WD18PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WD18PAL
Copy  
Description CONN RCPT HSNG MALE 18POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL D
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WD18SAL

CONN PLG HSG FMALE 18POS INLINE

SOURIAU-SUNBANK

$42.76000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WD18PAL