USD
Favorite

Photo Not Available
D38999/20WC98SBL 10 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 23 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.20000 $42.20
10 38.09300 $380.93
25 36.49600 $912.40
50 34.21500 $1,710.75
100 33.07450 $3,307.45
250 31.24972 $7,812.43

Submit a request for quotation on quantities greater than those displayed.

D38999/20WC98SBL

Datasheet
Digi-Key Part Number SD38999/20WC98SBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WC98SBL
Copy  
Description CONN RCPT HSG FMALE 10POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 10
Shell Size - Insert 13-98
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WC98PBL

CONN PLUG HSG MALE 10POS INLINE

SOURIAU-SUNBANK

$53.30000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WC98SBL