USD
Favorite

Photo Not Available
D38999/20WC8SBL 8 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 23 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.88000 $41.88
10 37.80900 $378.09
25 36.22400 $905.60
50 33.96000 $1,698.00
100 32.82800 $3,282.80
250 31.01680 $7,754.20

Submit a request for quotation on quantities greater than those displayed.

D38999/20WC8SBL

Datasheet
Digi-Key Part Number SD38999/20WC8SBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WC8SBL
Copy  
Description CONN RCPT HSNG FMALE 8POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WC8PBL

CONN PLUG HSNG MALE 8POS INLINE

SOURIAU-SUNBANK

$54.62000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WC8SBL