USD
Favorite

Photo Not Available
D38999/20WC8PBL 8 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 23 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.99000 $42.99
10 40.46400 $404.64
25 39.19960 $979.99
50 36.67060 $1,833.53
100 34.64730 $3,464.73
250 33.63572 $8,408.93

Submit a request for quotation on quantities greater than those displayed.

D38999/20WC8PBL

Datasheet
Digi-Key Part Number SD38999/20WC8PBL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WC8PBL
Copy  
Description CONN RCPT HSNG MALE 8POS PNL MNT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WC8SBL

CONN PLUG HSG FMALE 8POS INLINE

SOURIAU-SUNBANK

$51.46000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WC8PBL