USD
Favorite

Photo Not Available
D38999/20WB4SCL 4 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.87000 $42.87
10 40.35200 $403.52
25 39.09120 $977.28
50 36.56900 $1,828.45
100 34.55140 $3,455.14
250 33.54260 $8,385.65

Submit a request for quotation on quantities greater than those displayed.

D38999/20WB4SCL

Datasheet
Digi-Key Part Number SD38999/20WB4SCL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WB4SCL
Copy  
Description CONN RCPT HSNG FMALE 4POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL B
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WB4PCL

CONN PLUG HSNG MALE 4POS INLINE

SOURIAU-SUNBANK

$48.84000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WB4SCL