USD
Favorite

Photo Not Available
D38999/20WA98PCL 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 15 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.12000 $42.12
10 38.02600 $380.26
25 36.43200 $910.80
50 34.15500 $1,707.75
100 33.01650 $3,301.65
250 31.19492 $7,798.73

Submit a request for quotation on quantities greater than those displayed.

D38999/20WA98PCL

Datasheet
Digi-Key Part Number SD38999/20WA98PCL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WA98PCL
Copy  
Description CONN RCPT HSNG MALE 3POS PNL MNT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL A
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WA98SCL

CONN PLUG HSG FMALE 3POS INLINE

SOURIAU-SUNBANK

$42.90000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WA98PCL