USD
Favorite

Photo Not Available
D38999/20WA35PCL 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.72000 $42.72
10 38.56000 $385.60
25 36.94400 $923.60
50 34.63500 $1,731.75
100 33.48050 $3,348.05
250 31.63332 $7,908.33

Submit a request for quotation on quantities greater than those displayed.

D38999/20WA35PCL

Datasheet
Digi-Key Part Number SD38999/20WA35PCL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20WA35PCL
Copy  
Description CONN RCPT HSNG MALE 6POS PNL MNT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26WA35SCL

CONN PLUG HSG FMALE 6POS INLINE

SOURIAU-SUNBANK

$41.35000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20WA35PCL