USD
Favorite

Photo Not Available
D38999/20MD97SNL 12 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 13 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.57000 $41.57
10 37.52500 $375.25
25 35.95200 $898.80
50 33.70500 $1,685.25
100 32.58150 $3,258.15
250 30.78392 $7,695.98

Submit a request for quotation on quantities greater than those displayed.

D38999/20MD97SNL

Datasheet
Digi-Key Part Number SD38999/20MD97SNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20MD97SNL
Copy  
Description CONN RCPT HSG FMALE 12POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

12 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL D
Contact Type Crimp
Contact Size 16 (4), 20 (8)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SD38999/20MD97SNL