USD
Favorite

Photo Not Available
D38999/20MC98AA 10 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 65 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.55000 $41.55
10 37.50800 $375.08
25 35.93600 $898.40
50 33.69000 $1,684.50
100 32.56700 $3,256.70
250 30.77020 $7,692.55

Submit a request for quotation on quantities greater than those displayed.

D38999/20MC98AA

Datasheet
Digi-Key Part Number SD38999/20MC98AA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20MC98AA
Copy  
Description CONN RCPT HSNG MALE 10POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 10
Shell Size - Insert 13-98
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26MC98SAL

CONN PLG HSG FMALE 10POS INLINE

SOURIAU-SUNBANK

$46.77000 Details
Additional Resources
Standard Package 1
Other Names D3899920MC98AA
SD38999/20MC98AA