USD
Favorite

Photo Not Available
D38999/20MC35PAL 22 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 65 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.59000 $41.59
10 37.54200 $375.42
25 35.96800 $899.20
50 33.72000 $1,686.00
100 32.59600 $3,259.60
250 30.79760 $7,699.40

Submit a request for quotation on quantities greater than those displayed.

D38999/20MC35PAL

Datasheet
Digi-Key Part Number SD38999/20MC35PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20MC35PAL
Copy  
Description CONN RCPT HSNG MALE 22POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

22 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL C
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26MC35SAL

CONN PLG HSG FMALE 22POS INLINE

SOURIAU-SUNBANK

$44.88000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20MC35PAL