USD
Favorite

Photo Not Available
D38999/20MB4SN 4 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.20000 $41.20
10 37.19100 $371.91
25 35.63200 $890.80
50 33.40500 $1,670.25
100 32.29150 $3,229.15
250 30.50992 $7,627.48

Submit a request for quotation on quantities greater than those displayed.

D38999/20MB4SN

Datasheet
Digi-Key Part Number 874D38999/20MB4SN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20MB4SN
Copy  
Description MILDTL 38999 III WALL MOUNT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Documents & Media
Datasheets D38999 Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 874D38999/20MB4SN