USD
Favorite

Photo Not Available
D38999/20JD5SN 5 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 25 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.01000 $43.01
10 40.48000 $404.80
25 39.21520 $980.38
50 36.68500 $1,834.25
100 34.66100 $3,466.10
250 33.64900 $8,412.25

Submit a request for quotation on quantities greater than those displayed.

D38999/20JD5SN

Datasheet
Digi-Key Part Number SD38999/20JD5SN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20JD5SN
Copy  
Description CONN RCPT FMALE 5POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL D
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names D3899920JD5SN
SD38999/20JD5SN