USD
Favorite

Photo Not Available
D38999/20JB5HN 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.87000 $42.87
10 40.35200 $403.52
25 39.09120 $977.28
50 36.56900 $1,828.45
100 34.55140 $3,455.14
250 33.54260 $8,385.65

Submit a request for quotation on quantities greater than those displayed.

D38999/20JB5HN

Datasheet
Digi-Key Part Number SD38999/20JB5HN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20JB5HN
Copy  
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 11-5
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names D3899920JB5HN
SD38999/20JB5HN