USD
Favorite

Photo Not Available
D38999/20JB4SN 4 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
Supplier Direct Ship : 6 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.55000 $42.55
10 38.41000 $384.10
25 36.80000 $920.00
50 34.50000 $1,725.00
100 33.35000 $3,335.00
250 31.51000 $7,877.50

Submit a request for quotation on quantities greater than those displayed.

D38999/20JB4SN

Datasheet
Digi-Key Part Number SD38999/20JB4SN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20JB4SN
Copy  
Description CONN RCPT FMALE 4POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL B
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

615711

TOOL TURRET HEAD FOR 615708

Astro Tool Corp

$161.32000 Details

615726

CRIMP POSITIONER M22520/2-10

Astro Tool Corp

$78.95000 Details

ATML 0805B

TOOL INSERT TWZR M81969/8-05 B

Astro Tool Corp

$102.22000 Details

ATML 0806B

TOOL REM TWZR M81969/8-06 B

Astro Tool Corp

$102.22000 Details

616333

TOOL POSITIONER M22520/7-08

Astro Tool Corp

$78.95000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20JB4SN