USD
Favorite

Photo Not Available
D38999/20JA35HN 6 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.72000 $42.72
10 38.56000 $385.60
25 36.94400 $923.60
50 34.63500 $1,731.75
100 33.48050 $3,348.05
250 31.63332 $7,908.33

Submit a request for quotation on quantities greater than those displayed.

D38999/20JA35HN

Datasheet
Digi-Key Part Number SD38999/20JA35HN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20JA35HN
Copy  
Description CONN RCPT MALE 6POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 9-35
Shell Size, MIL A
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) 5A
Voltage Rating -
Operating Temperature -65°C ~ 175°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SD38999/20JA35HN