USD
Favorite

Photo Not Available
D38999/20FG39SAL 39 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 49 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.82000 $42.82
10 40.30400 $403.04
25 39.04440 $976.11
50 36.52560 $1,826.28
100 34.51030 $3,451.03
250 33.50272 $8,375.68

Submit a request for quotation on quantities greater than those displayed.

D38999/20FG39SAL

Datasheet
Digi-Key Part Number SD38999/20FG39SAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20FG39SAL
Copy  
Description CONN RCPT HSG FMALE 39POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

39 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL G
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FG39PAL

CONN PLUG HSG MALE 39POS INLINE

SOURIAU-SUNBANK

$58.02000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20FG39SAL