USD
Favorite

Photo Not Available
D38999/20FE99SNL 23 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 96 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.96000 $41.96
10 37.87600 $378.76
25 36.28800 $907.20
50 34.02000 $1,701.00
100 32.88600 $3,288.60
250 31.07160 $7,767.90

Submit a request for quotation on quantities greater than those displayed.

D38999/20FE99SNL

Datasheet
Digi-Key Part Number SD38999/20FE99SNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20FE99SNL
Copy  
Description CONN RCPT HSG FMALE 23POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

23 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL E
Contact Type Crimp
Contact Size 16 (2), 20 (21)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FE99PNL

CONN PLUG HSG MALE 23POS INLINE

SOURIAU-SUNBANK

$49.47000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20FE99SNL