USD
Favorite

Photo Not Available
D38999/20FE26PNL 26 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 99 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.01000 $43.01
10 38.82800 $388.28
25 37.20000 $930.00
50 34.87500 $1,743.75
100 33.71250 $3,371.25
250 31.85252 $7,963.13

Submit a request for quotation on quantities greater than those displayed.

D38999/20FE26PNL

Datasheet
Digi-Key Part Number SD38999/20FE26PNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20FE26PNL
Copy  
Description CONN RCPT HSNG MALE 26POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL E
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FE26SNL

CONN PLG HSG FMALE 26POS INLINE

SOURIAU-SUNBANK

$46.14000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20FE26PNL