USD
Favorite

Photo Not Available
D38999/20FD35PAL 37 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 19 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.88000 $41.88
10 37.80900 $378.09
25 36.22400 $905.60
50 33.96000 $1,698.00
100 32.82800 $3,282.80
250 31.01680 $7,754.20

Submit a request for quotation on quantities greater than those displayed.

D38999/20FD35PAL

Datasheet
Digi-Key Part Number SD38999/20FD35PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20FD35PAL
Copy  
Description CONN RCPT HSNG MALE 37POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

37 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL D
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FD35SAL

CONN PLG HSG FMALE 37POS INLINE

SOURIAU-SUNBANK

$46.56000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20FD35PAL