USD
Favorite

Photo Not Available
D38999/20FD18SCL 18 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 13 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.98000 $42.98
10 40.44800 $404.48
25 39.18400 $979.60
50 36.65600 $1,832.80
100 34.63360 $3,463.36
250 33.62240 $8,405.60

Submit a request for quotation on quantities greater than those displayed.

D38999/20FD18SCL

Datasheet
Digi-Key Part Number SD38999/20FD18SCL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20FD18SCL
Copy  
Description CONN RCPT HSG FMALE 18POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL D
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FD18PCL

CONN PLUG HSG MALE 18POS INLINE

SOURIAU-SUNBANK

$52.90000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20FD18SCL