USD
Favorite

Photo Not Available
D38999/20FD18PAL 18 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 26 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.49000 $42.49
10 38.36000 $383.60
25 36.75200 $918.80
50 34.45500 $1,722.75
100 33.30650 $3,330.65
250 31.46892 $7,867.23

Submit a request for quotation on quantities greater than those displayed.

D38999/20FD18PAL

Datasheet
Digi-Key Part Number SD38999/20FD18PAL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D38999/20FD18PAL
Copy  
Description CONN RCPT HSNG MALE 18POS PNL MT
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

18 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-38999 Series III
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL D
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

D38999/26FD18SAL

CONN PLG HSG FMALE 18POS INLINE

SOURIAU-SUNBANK

$47.23000 Details
Additional Resources
Standard Package 1
Other Names SD38999/20FD18PAL