USD
Favorite

Photo Not Available
85136G123S50 3 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 30 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.51000 $69.51
10 65.42400 $654.24
25 63.37960 $1,584.49
50 59.29060 $2,964.53
100 56.01930 $5,601.93

Submit a request for quotation on quantities greater than those displayed.

85136G123S50

Datasheet
Digi-Key Part Number S85136G123S50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85136G123S50
Copy  
Description CONN PLUG FMALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 12-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell, Coupling Nut
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

MS3112E123P

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$22.33000 Details

85100E123P50

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$29.25000 Details

85102E123P5016

CONN RCPT MALE 3POS GOLD SOLDER

SOURIAU-SUNBANK

$29.17000 Details

85107A123P50

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$25.20000 Details

MS3114E123P

CONN RCPT MALE 3POS SOLDER CUP

SOURIAU-SUNBANK

$42.77000 Details

85107A123P5016

CONN RCPT MALE 3POS GOLD SOLDER

SOURIAU-SUNBANK

$34.19000 Details
Additional Resources
Standard Package 1
Other Names S85136G123S50