USD
Favorite

Photo Not Available
85107E1214P50 14 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 7 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.99000 $42.99
10 40.46400 $404.64
25 39.19960 $979.99
50 36.67060 $1,833.53
100 34.64730 $3,464.73
250 33.63572 $8,408.93

Submit a request for quotation on quantities greater than those displayed.

85107E1214P50

Datasheet
Digi-Key Part Number S85107E1214P50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85107E1214P50
Copy  
Description CONN RCPT MALE 14POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 12-14
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

85106EC1214S50

CONN PLUG FMALE 14POS SOLDER CUP

SOURIAU-SUNBANK

$34.78000 Details

85108EC1214S50

CONN PLUG FMALE 14POS SOLDER CUP

SOURIAU-SUNBANK

$67.39000 Details

85136G1214S50

CONN PLUG FMALE 14POS SOLDER CUP

SOURIAU-SUNBANK

$75.99000 Details

85106T1214S50

CONN PLUG FMALE 14POS SOLDER CUP

SOURIAU-SUNBANK

$32.25000 Details
Additional Resources
Standard Package 1
Other Names 851-07E12-14P50
S85107E1214P50