USD
Favorite

Photo Not Available
85107A1623P50A7 23 Position Circular Connector Receptacle, Male Pins Solder Gold
Price & Procurement
Supplier Direct Ship : 84 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.22000 $41.22
10 37.20800 $372.08
25 35.64800 $891.20
50 33.42000 $1,671.00
100 32.30600 $3,230.60
250 30.52360 $7,630.90

Submit a request for quotation on quantities greater than those displayed.

85107A1623P50A7

Datasheet
Digi-Key Part Number S85107A1623P50A7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85107A1623P50A7
Copy  
Description CONN RCPT MALE 23POS GOLD SOLDER
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

23 Position Circular Connector Receptacle, Male Pins Solder Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 23
Shell Size - Insert 16-23
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 7.5A, 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S85107A1623P50A7