USD
Favorite

Photo Not Available
85106RC1210S50 10 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 40 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.25000 $42.25
10 38.14300 $381.43
25 36.54400 $913.60
50 34.26000 $1,713.00
100 33.11800 $3,311.80
250 31.29080 $7,822.70

Submit a request for quotation on quantities greater than those displayed.

85106RC1210S50

Datasheet
Digi-Key Part Number S85106RC1210S50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85106RC1210S50
Copy  
Description CONN PLUG FMALE 10POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Plug, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp, Coupling Nut
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S85106RC1210S50