USD
Favorite

Photo Not Available
85106E1623P50 23 Position Circular Connector Plug, Male Pins Solder Cup Gold
Price & Procurement
Supplier Direct Ship : 39 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.70000 $41.70
10 37.64200 $376.42
25 36.06400 $901.60
50 33.81000 $1,690.50
100 32.68300 $3,268.30
250 30.87980 $7,719.95

Submit a request for quotation on quantities greater than those displayed.

85106E1623P50

Datasheet
Digi-Key Part Number S85106E1623P50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85106E1623P50
Copy  
Description CONN PLUG MALE 23POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

23 Position Circular Connector Plug, Male Pins Solder Cup Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 23
Shell Size - Insert 16-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Backshell, Coupling Nut
Shielding Shielded
Current Rating (Amps) 7.5A, 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S85106E1623P50