USD
Favorite

Photo Not Available
85106A2016S50 16 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 58 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.70000 $68.70
10 64.65600 $646.56
25 62.63560 $1,565.89
50 58.59460 $2,929.73
100 55.36170 $5,536.17

Submit a request for quotation on quantities greater than those displayed.

85106A2016S50

Datasheet
Digi-Key Part Number S85106A2016S50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85106A2016S50
Copy  
Description CONN PLUG FMALE 16POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

16 Position Circular Connector Plug, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Adapter, Backshell, Coupling Nut
Shielding Shielded
Current Rating (Amps) 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Green Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

85101AC2016P50

CONN RCPT MALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$39.68000 Details

85102E2016P5016

CONN RCPT MALE 16POS GOLD SOLDER

SOURIAU-SUNBANK

$60.32000 Details

MS3114E2016P

CONN RCPT MALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$59.67000 Details

85107E2016P50

CONN RCPT MALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$48.72000 Details

85107A2016P50A7

CONN RCPT MALE 16POS GOLD SOLDER

SOURIAU-SUNBANK

$48.21000 Details

MS3112E2016P

CONN RCPT MALE 16POS SOLDER CUP

SOURIAU-SUNBANK

$42.64000 Details
Additional Resources
Standard Package 1
Other Names 851-06A20-16S50
S85106A2016S50