USD
Favorite

Photo Not Available
85102E2041S50 41 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 75 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.79000 $42.79
10 38.62700 $386.27
25 37.00800 $925.20
50 34.69500 $1,734.75
100 33.53850 $3,353.85
250 31.68812 $7,922.03

Submit a request for quotation on quantities greater than those displayed.

85102E2041S50

Datasheet
Digi-Key Part Number S85102E2041S50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85102E2041S50
Copy  
Description CONN RCPT FMALE 41POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

41 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 41
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

85108EC2041P50

CONN PLUG MALE 41POS SOLDER CUP

SOURIAU-SUNBANK

$114.84000 Details

85106EC2041P50

CONN PLUG MALE 41POS SOLDER CUP

SOURIAU-SUNBANK

$59.23000 Details

85106A2041P50

CONN PLUG MALE 41POS SOLDER CUP

SOURIAU-SUNBANK

$68.09000 Details

MS3116F2041P

CONN PLUG MALE 41POS SOLDER CUP

SOURIAU-SUNBANK

$66.88000 Details

85106AC2041P50

CONN PLUG MALE 41POS SOLDER CUP

SOURIAU-SUNBANK

$62.34000 Details
Additional Resources
Standard Package 1
Other Names S85102E2041S50