USD
Favorite

Photo Not Available
85102E2039S50 39 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 75 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.53000 $42.53
10 38.39300 $383.93
25 36.78400 $919.60
50 34.48500 $1,724.25
100 33.33550 $3,333.55
250 31.49632 $7,874.08

Submit a request for quotation on quantities greater than those displayed.

85102E2039S50

Datasheet
Digi-Key Part Number S85102E2039S50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85102E2039S50
Copy  
Description CONN RCPT FMALE 39POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

39 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 39
Shell Size - Insert 20-39
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 7.5A, 13A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

85106A2039P50

CONN PLUG MALE 39POS SOLDER CUP

SOURIAU-SUNBANK

$56.07000 Details
Additional Resources
Standard Package 1
Other Names S85102E2039S50