USD
Favorite

Photo Not Available
85100R1210S5066 10 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 19 Can ship in approximately 3 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.77000 $41.77
10 37.70900 $377.09
25 36.12800 $903.20
50 33.87000 $1,693.50
100 32.74100 $3,274.10
250 30.93460 $7,733.65

Submit a request for quotation on quantities greater than those displayed.

85100R1210S5066

Datasheet
Digi-Key Part Number S85100R1210S5066-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 85100R1210S5066
Copy  
Description CONN RCPT FMALE 10POS GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series MIL-DTL-26482, 851
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 12-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features -
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3116P1210P

CONN PLUG MALE 10POS SOLDER CUP

SOURIAU-SUNBANK

$42.96000 Details
Additional Resources
Standard Package 1
Other Names S85100R1210S5066