Add To Favorites
Product Overview
Digi-Key Part Number SOU2191-ND
Quantity Available 185
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 Positions Header Connector 0.200" (5.08mm) Through Hole Gold

Documents & Media
Featured Product TRIM TRIO™ Connectors
Online Catalog SMS, QIKMATE Series
Product Attributes Select All
Manufacturer Souriau
Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.200" (5.08mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.280" (7.11mm)
Contact Length - Post 0.173" (4.40mm)
Overall Contact Length 0.972" (24.70mm)
Insulation Height 0.520" (13.20mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 16.0µin (0.40µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection IP40
Material Flammability Rating UL94 V-2
Insulation Color Black
Current Rating 5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Additional Resources
Standard Package ? 200
Other Names SMS6R4S6-ND

05:31:30 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 10.51000 $10.51
10 10.05400 $100.54
100 8.45450 $845.45
500 7.08350 $3,541.75
1,000 6.26090 $6,260.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback