USD
Favorite

Photo Not Available
ST-03BL-1 Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.3kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.53400 $1,534.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ST-03BL-1

Datasheet
Digi-Key Part Number ST-03BL-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST-03BL-1
Copy  
Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 2.3kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy  
Documents & Media
Datasheets ST-03BL-1 Spec
Environmental Information RoHS 3 Cert of Compliance
Sound File 2300Hz
Featured Product Complete Audio Solutions
Mfg CAD Models ST-03BL-1.igs
ST-03BL-1.stp
PCN Design/Specification ST-03,04 Inkjet 09/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Soberton Inc.
Series ST
Packaging Tape & Reel (TR) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 2.3kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 87dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -20°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000