Add To Favorites
ST-025BT Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 3.1kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Product Overview
Digi-Key Part Number 433-1084-1-ND
Copy   433-1084-1-ND
Quantity Available 1,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST-025BT

Copy   ST-025BT
Description AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Copy   AUDIO MAGNETIC XDCR 2.5-4.5V SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 3.1kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Magnetic 3.6V 100mA 3.1kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Documents & Media
Datasheets ST-025BT Spec
Environmental Information RoHS Cert
Sound File 3100Hz
Featured Product Complete Audio Solutions
Online Catalog ST Series
Product Attributes Select All
Categories
Manufacturer Soberton Inc.
Series ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 2.5 ~ 4.5V
Frequency 3.1kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST-025BH - Soberton Inc. | 433-1087-1-ND DigiKey Electronics
  • ST-025BH
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 2-4V SMD
  • Unit Price $2.20000
  • 433-1087-1-ND
  • ST-025BL - Soberton Inc. | 433-1086-1-ND DigiKey Electronics
  • ST-025BL
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 2-4V SMD
  • Unit Price $2.20000
  • 433-1086-1-ND
  • AST7525MATRQ - Mallory Sonalert Products Inc. | 458-1100-1-ND DigiKey Electronics
  • AST7525MATRQ
  • Mallory Sonalert Products Inc.
  • AUDIO MAGNETIC XDCR 2.5-4.5V SMD
  • Unit Price $2.66000
  • 458-1100-1-ND
  • SMT-0931-S-R - PUI Audio, Inc. | 668-1479-1-ND DigiKey Electronics
  • SMT-0931-S-R
  • PUI Audio, Inc.
  • AUDIO MAGNETIC XDCR 3-5V SMD
  • Unit Price $2.30000
  • 668-1479-1-ND
Additional Resources
Standard Package ? 1
Other Names 433-1084-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.74600 $17.46
25 1.58920 $39.73
50 1.48760 $74.38
100 1.38600 $138.60
250 1.26588 $316.47
500 1.17348 $586.74
1,000 1.15500 $1,155.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 433-1084-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.05000
  • Digi-Reel® ? : 433-1084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
  • Unit Price: Digi-Reel®

10:21:07 9/26/2018