USD
Favorite

EM-9750P 50Hz ~ 10kHz Analog Microphone Electret Condenser 1V ~ 10kHz Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.82900 $8.29
25 0.76800 $19.20
50 0.72340 $36.17
100 0.68040 $68.04
500 0.58648 $293.24
1,000 0.54868 $548.68
5,000 0.52000 $2,600.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

EM-9750P

Datasheet
Digi-Key Part Number 433-EM-9750P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM-9750P
Copy  
Description 2V, 42DB SENSITIVITY, 9.7MM DIA.
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

50Hz ~ 10kHz Analog Microphone Electret Condenser 1V ~ 10kHz Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins

Copy  
Documents & Media
Datasheets EM-9750P Spec
Environmental Information RoHS 3 Cert of Compliance
Online Catalog EM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Soberton Inc.
Series EM
Part Status Active
Voltage Range 1V ~ 10kHz
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Frequency Range 50Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 58dB
Impedance 2.2 kOhms
Voltage - Rated 2V
Current - Supply 500µA
Port Location Top
Ratings IP50 - Dust Protection
Termination PC Pins
Size / Dimension 0.382" Dia (9.70mm)
Height (Max) 0.205" (5.20mm)
Shape Circular
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 433-EM-9750P