Add To Favorites
UF4004TA Diode Standard 400V 1A Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.22800 $2.28
100 0.12970 $12.97
500 0.07144 $35.72
1,000 0.04995 $49.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1691-1-ND
Copy   1655-1691-1-ND
Quantity Available 21,433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UF4004TA

Copy   UF4004TA
Description DIODE GEN PURP 400V 1A DO41
Copy   DIODE GEN PURP 400V 1A DO41
Detailed Description

Diode Standard 400V 1A Through Hole DO-41

Copy   Diode Standard 400V 1A Through Hole DO-41
Documents & Media
Datasheets UF4001 - UF4007
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UF4004-E3/54 - Vishay Semiconductor Diodes Division | UF4004-E3/54GICT-ND DigiKey Electronics
  • UF4004-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 400V 1A DO204AL
  • Unit Price $0.50000
  • UF4004-E3/54GICT-ND
  • UF4007TA - SMC Diode Solutions | 1655-1692-1-ND DigiKey Electronics
  • UF4007TA
  • SMC Diode Solutions
  • DIODE GEN PURP 1KV 1A DO41
  • Unit Price $0.25000
  • 1655-1692-1-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1691-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1691-3-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.03899

15:29:54 1/22/2019