Add To Favorites
Product Overview
Digi-Key Part Number 1655-1688-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STD5150TR

Description DIODE SCHOTTKY 150V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 150V Surface Mount DPAK

Documents & Media
Datasheets ST(B,D,F)5150
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 1.41V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1688-1

02:56:30 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40200 $4.02
25 0.35200 $8.80
100 0.30180 $30.18
250 0.26152 $65.38
500 0.22130 $110.65
1,000 0.17100 $171.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1688-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.15158
  • Digi-Reel® ? : 1655-1688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback