Add To Favorites
STD20150TR Diode Schottky 150V Surface Mount DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59000 $5.90
100 0.46340 $46.34
500 0.35298 $176.49
1,000 0.28989 $289.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1686-1-ND
Copy   1655-1686-1-ND
Quantity Available 1,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STD20150TR

Copy   STD20150TR
Description DIODE SCHOTTKY 150V DPAK
Copy   DIODE SCHOTTKY 150V DPAK
Detailed Description

Diode Schottky 150V Surface Mount DPAK

Copy   Diode Schottky 150V  Surface Mount DPAK
Documents & Media
Datasheets STD20150
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 1.55V @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1686-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1686-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.27415
  • Digi-Reel® ? : 1655-1686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,798 - Immediate
  • Unit Price: Digi-Reel®

06:19:57 12/13/2018