Add To Favorites
Product Overview
Digi-Key Part Number 1655-1685-1-ND
Quantity Available 2,405
Can ship immediately
Manufacturer

Manufacturer Part Number

STD1060TR

Description DIODE SCHOTTKY 60V DPAK
Detailed Description

Diode Schottky 60V Surface Mount DPAK

Documents & Media
Datasheets ST(B,D,F)1060
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 650mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 850µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1685-1

07:06:08 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60700 $6.07
100 0.45520 $45.52
500 0.33380 $166.90
1,000 0.25793 $257.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1685-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22865
  • Digi-Reel® ? : 1655-1685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback