Add To Favorites
ST1040STR Diode Schottky 40V 10A Surface Mount TO-277B
Product Overview
Digi-Key Part Number 1655-1752-1-ND
Copy   1655-1752-1-ND
Quantity Available 782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST1040STR

Copy   ST1040STR
Description DIODE SCHOTTKY 40V 10A TO277B
Copy   DIODE SCHOTTKY 40V 10A TO277B
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Schottky 40V 10A Surface Mount TO-277B

Copy   Diode Schottky 40V 10A Surface Mount TO-277B
Documents & Media
Datasheets ST1040S
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 470mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277B
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MBRA340T3G - ON Semiconductor | MBRA340T3GOSCT-ND DigiKey Electronics
  • MBRA340T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.47000
  • MBRA340T3GOSCT-ND
  • CSD17578Q3A - Texas Instruments | 296-39997-1-ND DigiKey Electronics
  • CSD17578Q3A
  • Texas Instruments
  • MOSFET N-CH 30V 35A 8VSON
  • Unit Price $0.78000
  • 296-39997-1-ND
  • MMSZ5226BT1G - ON Semiconductor | MMSZ5226BT1GOSCT-ND DigiKey Electronics
  • MMSZ5226BT1G
  • ON Semiconductor
  • DIODE ZENER 3.3V 500MW SOD123
  • Unit Price $0.25000
  • MMSZ5226BT1GOSCT-ND
  • DLW5BTM101TQ2L - Murata Electronics North America | 490-11109-1-ND DigiKey Electronics
  • DLW5BTM101TQ2L
  • Murata Electronics North America
  • CMC 6A 2LN 100 OHM SMD
  • Unit Price $1.35000
  • 490-11109-1-ND
  • 87520-1010BLF - Amphenol FCI | 609-4965-ND DigiKey Electronics
  • 87520-1010BLF
  • Amphenol FCI
  • 1010BLF USB S/D RECEPT LF
  • Unit Price $0.86000
  • 609-4965-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1752-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60700 $6.07
100 0.45520 $45.52
500 0.33380 $166.90
1,000 0.25793 $257.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1752-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : 1655-1752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 782 - Immediate
  • Unit Price: Digi-Reel®

14:28:36 9/18/2018