Add To Favorites
Product Overview
Digi-Key Part Number 1655-1698-1-ND
Quantity Available 2,846
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP1255PUTGTR

Description TVS DIODE 4V 8.5V 6UDFN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMP1255PUTG
Online Catalog SMP Series
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 4V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 8.5V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-UDFN (1.8x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1655-1698-1

22:17:43 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60300 $6.03
25 0.52800 $13.20
100 0.45250 $45.25
250 0.39212 $98.03
500 0.33180 $165.90
1,000 0.25640 $256.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1698-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22728
  • Digi-Reel® ? : 1655-1698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback