Add To Favorites
SK520BTR Diode Schottky 200V 5A Surface Mount SMB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.43400 $4.34
100 0.26000 $26.00
500 0.15202 $76.01
1,000 0.11915 $119.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1655-1602-1-ND
Copy   1655-1602-1-ND
Quantity Available 24,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK520BTR

Copy   SK520BTR
Description DIODE SCHOTTKY 200V 5A SMB
Copy   DIODE SCHOTTKY 200V 5A SMB
Detailed Description

Diode Schottky 200V 5A Surface Mount SMB

Copy   Diode Schottky 200V 5A Surface Mount SMB
Documents & Media
Datasheets SK520B
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GBU806TB - SMC Diode Solutions | 1655-1856-ND DigiKey Electronics
  • GBU806TB
  • SMC Diode Solutions
  • BRIDGE RECT 1PHASE 600V 8A GBU
  • Unit Price $0.98000
  • 1655-1856-ND
  • 1N4448W-TP - Micro Commercial Co | 1N4448WTPMSCT-ND DigiKey Electronics
  • 1N4448W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD123
  • Unit Price $0.14000
  • 1N4448WTPMSCT-ND
  • SD560BTR - SMC Diode Solutions | 1655-1530-1-ND DigiKey Electronics
  • SD560BTR
  • SMC Diode Solutions
  • DIODE GEN PURP 600V 5A SMB
  • Unit Price $0.53000
  • 1655-1530-1-ND
  • SMAJ60CA-13-F - Diodes Incorporated | SMAJ60CA-FDICT-ND DigiKey Electronics
  • SMAJ60CA-13-F
  • Diodes Incorporated
  • TVS DIODE 60V 96.8V SMA
  • Unit Price $0.46000
  • SMAJ60CA-FDICT-ND
  • DMG3414U-7 - Diodes Incorporated | DMG3414U-7DICT-ND DigiKey Electronics
  • DMG3414U-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 4.2A SOT23
  • Unit Price $0.56000
  • DMG3414U-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1602-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1602-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.10215
  • Digi-Reel® ? : 1655-1602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,572 - Immediate
  • Unit Price: Digi-Reel®

10:10:36 11/21/2018