Add To Favorites
Product Overview
Digi-Key Part Number 1655-1895-1-ND
Quantity Available 2,929
Can ship immediately
Manufacturer

Manufacturer Part Number

SK320BTR

Description DIODE SCHOTTKY 200V 3A SMB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 200V 3A Surface Mount SMB

Documents & Media
Datasheets SK320B
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 900mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 200V
Capacitance @ Vr, F 100pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ES3DB-13-F - Diodes Incorporated | ES3DB-FDICT-ND DigiKey Electronics
  • ES3DB-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 3A SMB
  • Unit Price $0.69000
  • ES3DB-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1655-1895-1

17:44:41 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42300 $4.23
100 0.24880 $24.88
500 0.14084 $70.42
1,000 0.10797 $107.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1895-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09129
  • Digi-Reel® ? : 1655-1895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback