Add To Favorites
Product Overview
Digi-Key Part Number 1655-1577-1-ND
Quantity Available 4,209
Can ship immediately
Manufacturer

Manufacturer Part Number

SDURD830TR

Description DIODE GEN PURP 300V 8A DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 300V 8A Surface Mount DPAK

Documents & Media
Datasheets SDURB830, SDURD830
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 10µA @ 300V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1577-1

03:32:53 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.41700 $4.17
25 0.36480 $9.12
100 0.31280 $31.28
250 0.27108 $67.77
500 0.22936 $114.68
1,000 0.17723 $177.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1577-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.15689
  • Digi-Reel® ? : 1655-1577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback